TXS2SS-LT-24V-Z
Panasonic Electronic ComponentsSignal Relay 24VDC 1A DPDT(15x7.4x10)mm SMD Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXS2SS-LT-24V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 7.4 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
6.3 mA
Contact Form:
2 Form C
Signal Relay 24VDC 1A DPDT(15x7.4x10)mm SMD Automotive
Search Keywords:
TXS2SSLT24VZ
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
125
$6.66
$832.500
250
$4.10
$1,025.000
375
$3.24
$1,215.000
500
+
$3.18
$1,590.000
Product Guides