help desk software

APAN3124

Panasonic Electronic Components

Power Relay 24VDC 5A SPST-NO(21x5x12.8)mm THT

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APAN3124
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
Carton
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
5.236 KOhm
Power Relay 24VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords:
APAN3124
IN STOCK: 800
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.72
$93.000
100
$3.50
$350.000
250
$3.25
$812.500
500
$3.08
$1,540.000
1,000
$3.03
$3,030.000
2,500
$2.99
$7,475.000
5,000
$2.89
$14,450.000
7,500 +
$2.85
$21,375.000