Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AFP0RA21
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
INPUT SPECIFICATIONS Number of input / output channels 2 / 1
Input range (digital input range) : Voltage -10 to +10 V 14 bits (-8,000 to +8,000)
-5 to +5 V 14 bits (-8,000 to +8,000)
0 to +10 V 14 bits (0 to +16,000)
0 to +5 V 14 bits (0 to +16,000)
Absolute maximum input:Voltage ±15 V
Absolute maximum input:Current ±30 mA
Input impedance:Voltage 1 MΩ approx.
Input impedance:Current 250 Ω approx.
Max. resolution 14 bits (1/16,000) OUTPUT SPECIFICATIONS Number of input / output channels 2 / 1
Output range (analog output setting range) : Voltage -10 to +10 V 14 bits (-8,000 to +8,000)
-5 to +5 V 14 bits (-8,000 to +8,000)
0 to +10 V 14 bits (0 to +16,000)
0 to +5 V 14 bits (0 to +16,000)
Output range (analog output setting range) : Current 0 to 20mA 14 bits (0 to +16,000)
4 to 20mA 14 bits (0 to +16,000)
Output impedance : Voltage 0.5 Ω or less
Max. output current : Voltage ±10 mA
Max. resolution 14 bits (1/16,000)
Search Keywords:
AFP0RA21
IN STOCK:
123
Can Ship immediately
Manufacturer Stock:
4
can ship
12/6/24
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
1
$318.63
$318.630
3
$313.85
$941.550
5
$304.23
$1,521.150
10
$285.37
$2,853.700
25
+
$272.68
$6,817.000
Product Guides