AFP7AD8
PANASONIC / SUNXPLC Expansion Module, 8 High Speed and Multi-Channel Input, FP7 Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AFP7AD8
RoHS:
Yes
HTS:
8537109060
COO:
JP
The PANASONIC / SUNX part AFP7AD8 is a high-quality, reliable, and durable sensor that is designed to provide accurate and precise detection capabilities. This sensor offers advanced features and functionality, making it ideal for various industrial applications.The AFP7AD8 sensor boasts a compact and sleek design, allowing for easy integration into existing machinery and systems. It is equipped with a highly sensitive receiver that can detect even the smallest changes in light intensity, ensuring optimal performance. With a wide operating range and fast response time, this sensor delivers consistent and real-time detection results.This PANASONIC / SUNX sensor is built to withstand harsh industrial environments, with a rugged housing that is resistant to dust, water, and other contaminants. It is also resistant to vibration and shock, ensuring reliable and uninterrupted operation.Additionally, the AFP7AD8 sensor features a user-friendly interface and intuitive controls, making it easy to set up and operate. It can be easily adjusted to meet specific application requirements, allowing for enhanced customization and flexibility.Overall, the PANASONIC / SUNX part AFP7AD8 is a top-of-the-line sensor that offers exceptional performance, reliability, and durability. It is an excellent choice for various industrial applications that require accurate and precise detection capabilities.
Search Keywords:
AFP7AD8
CUSTOMERS
ALSO BOUGHT
![AFPX-BATT](https://www.masterelectronics.com/images/parts/largeimages/10563322.jpg)
AFPX-BATT
Back Up Coin Battery for FP-X
![FP-PS24-120E](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
FP-PS24-120E
![AFP7X64D2](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
AFP7X64D2
FP7 Input Init; DC Input; 64 Points; MIL Connector; 24VDC; Common Polarity
![AFP7Y64T](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
AFP7Y64T
FP7 Output Units; Transistor Output Sink (NPN); 64 Points; MIL Connector
![AFP7DA4H](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
AFP7DA4H
ANALOGUE OUTPUT UNIT, 4-CH, 0.25A; Current Rating: 250mA ; RoHS Compliant: Yes