help desk software

AFP7DA4H

PANASONIC / SUNX

ANALOGUE OUTPUT UNIT, 4-CH, 0.25A; Current Rating: 250mA ; RoHS Compliant: Yes .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AFP7DA4H
RoHS:
Yes
HTS:
8537109060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PANASONIC/SUNX part AFP7DA4H is a high-quality pressure sensor that offers reliable and accurate measurement capabilities. This sensor is designed to be compact and efficient, making it suitable for a wide range of industrial applications.Featuring a durable construction, the AFP7DA4H is built to withstand harsh environments and heavy-duty usage. It is resistant to dust, water, and vibration, ensuring long-lasting and consistent performance.With its advanced technology, the AFP7DA4H provides fast and precise pressure measurements, enabling efficient process control and monitoring. It offers a wide measurement range and excellent sensitivity, making it adaptable to varying pressure levels.The AFP7DA4H is easy to install and integrate into existing systems, thanks to its user-friendly design and versatile mounting options. Its compact size allows for flexible installation, even in limited spaces.With its exceptional reliability and accuracy, the PANASONIC/SUNX AFP7DA4H pressure sensor is the perfect choice for industrial applications that require precise pressure monitoring and control.
Search Keywords:
AFP7DA4H
IN STOCK: 18
Ships today, if you order in
Manufacturer Stock:
7   can ship 12/6/24
Factory Lead-Time
12 Weeks can ship 2/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,083.90
$1,083.900
3
$1,067.64
$3,202.920
5
$1,051.63
$5,258.150
10 +
$1,035.85
$10,358.500
Tools/3D Models