Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AFPG804
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The PANASONIC / SUNX part AFPG804 is a vital accessory for FPS (Sigma) PLC systems, designed to ensure uninterrupted functionality and reliable performance. This battery is specifically engineered to provide a long-lasting and reliable power source, allowing the PLC system to operate smoothly even during power outages or fluctuations. With its high-quality construction and dependable backup power supply, the AFPG804 battery promises to keep your FPS (Sigma) PLC system running efficiently and effectively at all times.
Search Keywords:
AFPG804
IN STOCK:
266
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.29
$26.290
10
$22.52
$225.200
25
$22.17
$554.250
50
$21.95
$1,097.500
100
$21.73
$2,173.000
250
$21.51
$5,377.500
500
+
$21.30
$10,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FPG-C28P2TM
High Performance PLC High Speed, High Capacity, And New Functions
SA1RV20
Switch, Push Button - SPST NO - 1.5A 125VAC/28VDC - Thru-Hole - Red - No Cap
2600H11E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50...
7992K10
Toggle Switch - ON OFF ON - DPDT - 15A - 250VAC/28VDC - Screw Terminals - Panel Mount with...
AIG32TQ02DR
GT32-R - Programmable Display - 5.7 Inch - Pure Black - RS232C - 24VDC - TFT Color LCD - 3...