Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AFPX-BATT
RoHS:
Yes
HTS:
8506500000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Chemistry:
N/A
Charge Current:
N/A
Battery Type:
N/A
Charge Time:
N/A
Capacity:
N/A
The AFPX-BATT is an essential component for the Panasonic / SUNX FP-X series of programmable logic controllers. It serves as a reliable back-up coin battery for the controller, ensuring uninterrupted power supply and safeguarding critical data in case of a power failure. This compact and durable battery is designed to provide long-lasting performance, allowing the FP-X controller to function seamlessly. With the AFPX-BATT, users can have peace of mind knowing that their FP-X system is protected and ready to resume operations quickly after power disruptions.
Search Keywords:
AFPXBATT
IN STOCK:
123
Can Ship immediately
Manufacturer Stock:
509
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
10
$23.43
$234.300
25
$23.06
$576.500
50
$22.83
$1,141.500
100
$22.45
$2,245.000
250
$22.22
$5,555.000
500
+
$22.00
$11,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
F2213/32-BK005
FIT-221 3/32" BLACK 100ft
CFM-8015V-130-347
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan
FP-PS24-120E
R-78E5.0-1.0
DC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@1.0A Output - LM78xx Pin Compatable
AFP7X64D2
FP7 Input Init; DC Input; 64 Points; MIL Connector; 24VDC; Common Polarity