AIG32TQ02DR
PANASONIC / SUNXGT32-R - Programmable Display - 5.7 Inch - Pure Black - RS232C - 24VDC - TFT Color LCD - 320x240 Dots
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AIG32TQ02DR
RoHS:
Yes
HTS:
8471601050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Aspect Ratio:
4:3
Active Area:
115.2x86.4 mm
Display Size:
5.7 in
Backlight:
LED
Dimension:
163.2 x 39.1 x 128.8 mm
Family:
AIG32TQ02DR
Life Cycle:
Discontinued & Replaced
The AIG32TQ02DR is a programmable display, TFT color LCD, series GT32-R, size 5.7 inch. Case color is pure black. Resolution is 320x240 dots. It has one RS232C port and one USB port (type B). Power supply is 24VDC.
Search Keywords:
AIG32TQ02DR
IN STOCK:
0
On Order:
10
can ship 1/23/25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$898.54
$898.540
3
$889.55
$2,668.650
5
$870.68
$4,353.400
10
+
$816.85
$8,168.500
Product Guides