AIGT8142
PANASONIC / SUNXDIRECT CONNECT CABLE - GT 01 -5VDC/RS232 - PORT OF FP0/2/SIGMA/X 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AIGT8142
RoHS:
Yes
HTS:
8544429090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
GT Series Direct Cable
Professional range of Touch-Screen HMIs which can offer an upgrade to not only the aesthetic look of your machine but lower the running cost without sacrificing features or quality. Long term stable performance without the risk of lost data as it is saved to FLASH-ROM
Search Keywords:
AIGT8142
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
481
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$42.27
$42.270
5
$40.63
$203.150
10
$36.18
$361.800
25
$35.37
$884.250
50
$35.01
$1,750.500
100
$34.66
$3,466.000
250
+
$34.32
$8,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
3NC3H0E22
SC-N6 Odyssey Series Contactor - 24-25VAC 50/60HZ - 24V DC - 2NO+2NC - 150A.
BW9V0CA
External Operating Handles Are Generally Directly Manual Operated
SZ-N6T
Terminal Cover For Use With SC-N6 Contactor.
AL-K6SP
Switch Access Guard Push Button Switch