help desk software
DATA SHEET

AKT4815

PANASONIC / SUNX

Current Transformer 2Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AKT4815
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Burden:
N/A
Accuracy:
N/A
Core Type:
N/A
High Potential:
N/A
Lead Style:
PC Pin
Maximum DCR Secondary Side:
N/A
Dimension:
N/A
Mounting:
Through Hole
Family:
AKT
Maximum DCR Primary Side:
N/A
Current Transformer 2Term. PC Pin Thru-Hole
Search Keywords:
AKT4815
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.63
$40.630
5
$36.52
$182.600
10
$35.97
$359.700
25
$31.67
$791.750
50
$30.06
$1,503.000
100
$29.61
$2,961.000
250 +
$28.96
$7,240.000
Tools/3D Models
Product Guides