AZH1224CE
PANASONIC / SUNXSwitch Limit N.O./N.C. SPDT One-Way Roller Lever Screw 0.1A 125VAC 2.45N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
AZH1224CE
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
One-Way Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
2.45 N
Dimension:
77.35 x 18 x 66.7 mm
Maximum Current Rating:
0.1@125VAC A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT One-Way Roller Lever Screw 0.1A 125VAC 2.45N Linear Screw Mount
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides