help desk software
DATA SHEET

CN-24B-C2

PANASONIC / SUNX

CABLES FOR LX-100 STRAIGHT 2m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
CN-24B-C2
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
N/A
Bunch Stranding:
N/A
Conductor Material:
N/A
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
CABLES FOR LX-100 STRAIGHT 2m
Search Keywords:
CN24BC2
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.69
$20.690
10
$18.46
$184.600
25
$17.91
$447.750
50
$17.39
$869.500
100
$16.44
$1,644.000
250
$16.00
$4,000.000
500 +
$15.76
$7,880.000
Tools/3D Models
Product Guides