CX-491-P-Z
PANASONIC / SUNXRetroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
CX-491-P-Z
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Retro-Reflective
Maximum Sensing Distance:
3 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
45 x 20 x 11.2 mm
Mounting:
N/A
SENSOR RETROREFLECTIVE 5M PNP Sensing Method Retroreflective
Sensing Distance 16.40' (5m)
Voltage - Supply 12V ~ 24V
Response Time 1ms
Output Configuration PNP - Open Collector
Connection Method Connector, M8, 4POS
Ingress Protection IP67
Light Source Red LED
Operating Temperature -25°C ~ 55°C
Search Keywords:
CX491PZ
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
69
can ship
12/6/24
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
1
$83.58
$83.580
5
$82.35
$411.750
10
$74.50
$745.000
25
$73.76
$1,844.000
50
$73.02
$3,651.000
100
$72.29
$7,229.000
250
+
$71.57
$17,892.500
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
CN-24-C2
CN-22-C2
MS-CX-3
Sensor head - mounting bracket
MS-RF22
OS-CX-05
Long Sensing Range,Thru-Beam Type Compact Photoelectric Sensor
OS-CX-1X6
SLIT MASK 1MM X 6MM RECT FOR CX | Panasonic Industrial Automation OS-CX-1X6
CUSTOMERS
ALSO BOUGHT
LS-MR1
LS-MR1 Sensor Accessory
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
71.320.1628.0
Connector Accessories Housing 16 POS
71.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast