CX-493-P
PANASONIC / SUNXPhotoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
CX-493-P
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Type:
Retro-Reflective
Maximum Sensing Distance:
5 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
33.5 x 20 x 11.2 mm
Mounting:
N/A
The PANASONIC / SUNX CX-493-P is a high-quality photoelectric sensor designed for precise detection in industrial automation applications. This retro-reflective sensor operates in either Light ON or Dark ON mode, providing reliable detection of objects up to 5 meters away. With a PNP output type, this sensor is easy to integrate into existing systems and delivers accurate results for improved efficiency and productivity. Trust the CX-493-P for dependable performance in your automation processes.
Search Keywords:
CX493P
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$110.67
$110.670
5
$90.22
$451.100
10
$80.27
$802.700
25
$78.60
$1,965.000
50
$77.81
$3,890.500
100
$77.03
$7,703.000
250
+
$76.26
$19,065.000
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
CN-24-C2
CN-22-C2
MS-CX-3
Sensor head - mounting bracket
MS-RF22
OS-CX-05
Long Sensing Range,Thru-Beam Type Compact Photoelectric Sensor
OS-CX-1X6
SLIT MASK 1MM X 6MM RECT FOR CX | Panasonic Industrial Automation OS-CX-1X6
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
21.311.0853.0
Conn Terminal Strip F 16 POS 10mm Screw RA Cable Mount 24A
D2VW-01L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
703W-00/08
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...
TCBS-4-01
Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)