DP-101-M
PANASONIC / SUNXDigital Pressure Sensor - Vented Gauge - ±14.5PSI (±100kPa) - NPN, Open Collector - 12V to 24V Supply - Threaded M5 Female Port - Connector.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
DP-101-M
RoHS:
Yes
HTS:
9026204000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The DP-101-M is digital pressure sensor with maximum pressure of ±72.52PSI (±500kPa). Operating temperature range is from -10°C to 50°C.
Search Keywords:
DP101M
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$98.51
$98.510
5
$97.03
$485.150
10
$88.24
$882.400
25
$86.91
$2,172.750
50
$85.61
$4,280.500
100
$84.32
$8,432.000
250
+
$83.06
$20,765.000
Product Guides
Accessories
CN-14A-C1
Cable - Sensor - 1 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM- ...
CN-14A-C5
Cable - Sensor - 5 Meter Cable With 4 Pin Connector.
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24A-C5
Sensor Cable - DP100 Series - M8 Sensor - Straight - 4 Position - Receptacle - Free End ...
MS-DP1-4
MS-DP1-5
DP100 - Mounting bracket (rear mounting)
MS-DP1-FE
MS-DP1-FN
Accommodate to Various Kinds of Mounting and Piping, NPT1/8 Female Thread