Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
DP-101-N-P
RoHS:
Yes
HTS:
8544499000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Media:
Air,Gas
Output Voltage:
Display/PNP Open Collector
Mounting:
Screw
Operating Temperature:
-10 to 50 °C
Dimension:
42.5 x 30 x 30 mm
Device Pressure Type:
Gage
Operating Pressure Range:
-100 to 100 kPa
Accuracy:
±0.5 %
Typical Operating Supply Voltage:
12 to 24 V
Response Time:
Selectable
Electrical Termination:
Connector
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
Search Keywords:
DP101NP
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$98.51
$98.510
5
$97.52
$487.600
10
$88.24
$882.400
25
$87.35
$2,183.750
50
$86.48
$4,324.000
100
$85.61
$8,561.000
250
+
$84.76
$21,190.000
Product Guides
Accessories
CN-14A-C1
Cable - Sensor - 1 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM- ...
CN-14A-C5
Cable - Sensor - 5 Meter Cable With 4 Pin Connector.
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24A-C5
Sensor Cable - DP100 Series - M8 Sensor - Straight - 4 Position - Receptacle - Free End ...
CN-14A-C3
Cable - Sensor - 3 Meter Cable With 4 Pin Connector.
MS-DP1-1
Mounting Bracket - DP 100 Series Sensors
MS-DP1-2
Mounting Bracket - Panel Mount - DP 100 Series Sensors
MS-DP1-4
MS-DP1-5
DP100 - Mounting bracket (rear mounting)
MS-DP1-FE
MS-DP1-FN
Accommodate to Various Kinds of Mounting and Piping, NPT1/8 Female Thread