DPH-103-M5
PANASONIC / SUNXPressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
DPH-103-M5
RoHS:
Yes
HTS:
9026204000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Media:
Air,Gas
Output Voltage:
1 to 5 V
Mounting:
Panel
Operating Temperature:
0 to 50 °C
Dimension:
25.3 x 10 x 17.5 mm
Device Pressure Type:
Vacuum Gage
Operating Pressure Range:
0 to 101 kPa
Accuracy:
±0.5 %
Typical Operating Supply Voltage:
12 to 24 V
Response Time:
Selectable
Electrical Termination:
Connector
The PANASONIC / SUNX DPH-103-M5 is a high-performance pressure sensor designed for precise measurement of vacuum pressure levels. With a voltage range of 1V to 5V, this sensor provides accurate and reliable readings in the range of 0kPa to 101kPa. Ideal for applications that require vacuum pressure monitoring, the DPH-103-M5 offers excellent sensitivity and stability, ensuring consistent and precise measurements. This pressure sensor is perfect for use in various industries such as automotive, manufacturing, and automation.Featuring a compact design, the DPH-103-M5 can be easily integrated into existing systems for seamless operation. Its robust construction ensures durability and longevity, even in harsh working environments. The sensor is also equipped with a wide operating temperature range, making it suitable for a variety of applications.Whether you need to monitor vacuum pressure in a production line or control vacuum levels in a laboratory setting, the PANASONIC / SUNX DPH-103-M5 pressure sensor delivers exceptional performance and reliability. Trust in this industry-leading sensor to meet your pressure measurement requirements accurately.
Search Keywords:
DPH103M5
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$80.40
$80.400
5
$76.42
$382.100
10
$74.46
$744.600
25
$72.53
$1,813.250
50
$70.95
$3,547.500
100
$70.24
$7,024.000
250
+
$69.53
$17,382.500
Product Guides
Accessories
CN-66A
CN-72-C1
CN-66A-C2
CN-66A-C5
CN-72-C2
CN-72-C5
CN-74-C1
Cordset; QD Connector With 1m Main Cable
CN-EP2
Conn Hook Up Connector
MS-DP1-2
Mounting Bracket - Panel Mount - DP 100 Series Sensors
CN-74-C2
Cable Assembly Power 2m Power 4 POS F
CN-74-C5
Quick connection - main 4 core cable - 5m length - Panasonic / SunX (CN)
CN-EP1
Connector, Including 5 Pieces | Panasonic Industrial Automation CN-EP1
MS-DIN-2
Amplifier - Mounting Bracket
MS-DP1-3
Front Protection Cover For DP-100.