EQ-34-J
PANASONIC / SUNXPhotoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EQ-34-J
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Adjustable Range Reflective
Maximum Sensing Distance:
2 m
Output Type:
NPN Open Collector
Maximum Response time:
2 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-20 to 55 °C
Terminal Type:
Connector
Dimension:
79.5 x 40 x 20 mm
Mounting:
Screw
Life Cycle:
Discontinued & Replaced
The PANASONIC / SUNX EQ-34-J Photoelectric Sensor is designed to provide reliable object detection in industrial environments. With an adjustable range of up to 2 meters, this sensor offers flexibility for various applications. The NPN open collector output ensures compatibility with a wide range of controllers and devices. The sensor is equipped with a reflective design, allowing it to detect objects by reflecting light back to the receiver. This model is known for its accuracy, durability, and ease of installation. Whether used in automated production lines or material handling systems, the EQ-34-J is a versatile solution for precision object detection.
Search Keywords:
EQ34J
This product is discontinued, but still in stock
IN STOCK:
31
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$172.45
$172.450
3
$169.76
$509.280
5
$162.88
$814.400
10
$154.32
$1,543.200
25
+
$152.60
$3,815.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
EQ-34
Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m
SC628HR
Audio 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Screw Panel Mount
8LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
90J5K0E
Res Wirewound 5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL