Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EQ-34-PN
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Adjustable Range Reflective
Maximum Sensing Distance:
2 m
Output Type:
PNP Open Collector
Maximum Response time:
2 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-20 to 55 °C
Terminal Type:
Wire Lead
Dimension:
70 x 40 x 20 mm
Mounting:
Screw
Life Cycle:
Discontinued & Replaced
Photoelectric Sensor Adjustable Range Reflective PNP Open Collector 2m
Search Keywords:
EQ34PN
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
28
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$144.67
$144.670
3
$142.50
$427.500
5
$140.36
$701.800
10
$138.26
$1,382.600
25
+
$135.72
$3,393.000
Product Guides
Product Changes