Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-11A
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.15 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
10 x 3.5 x 19 mm
Mounting:
Screw
The PANASONIC / SUNX EX-11A is a high-quality photoelectric sensor that functions as a thru-beam light ON sensor with NPN output. This sensor is capable of detecting objects within a range of 0.15 meters, making it ideal for various industrial applications. It offers reliable and accurate sensing capabilities, ensuring optimal performance in any working environment. With its compact design and easy installation, the EX-11A is an excellent choice for automation and control systems that require precise object detection.
Search Keywords:
EX11A
IN STOCK:
355
Can Ship immediately
Manufacturer Stock:
52
can ship
11/25/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$92.54
$92.540
5
$88.40
$442.000
10
$82.48
$824.800
25
$81.66
$2,041.500
50
$80.84
$4,042.000
100
$80.03
$8,003.000
250
+
$79.23
$19,807.500
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.
CUSTOMERS
ALSO BOUGHT
MNG18-250DFIX
Scotchlok™ Female Disconnect - Nylon Insulated - 18-22 AWG - 0.250" (6.35mm) Quick Connect...
ZPD8
Socket for RCP relay - 300VAC - 10A
S200-4-W2-20-9
S200-4-W2-20-9
LCC17A3W3PEAN0
Conn D-Subminiature PIN 3Power POS ST Thru-Hole 3 Terminal 1 Port
172704-0079
Conn D-Subminiature PIN 15 POS Solder 15 Terminal