Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-11B-PN
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.15 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
10 x 3.5 x 19 mm
Mounting:
Screw
The PANASONIC / SUNX EX-11B-PN is a highly versatile photoelectric sensor designed for precise and reliable object detection. This sensor operates on the principle of thru-beam detection, ensuring accurate and consistent results even in challenging environments.With its Dark ON PNP output, the EX-11B-PN is capable of detecting objects with a range of up to 0.15m, making it ideal for a wide range of applications. This sensor is capable of detecting objects with various surfaces, including transparent or reflective materials. Furthermore, with its adjustable sensitivity, the EX-11B-PN provides flexibility to optimize detection performance for specific requirements.The EX-11B-PN features a compact and durable design, allowing for easy installation and integration into any system. Its robust construction ensures reliable operation even in demanding industrial settings. Additionally, the sensor is equipped with LED indicators for quick and convenient diagnostics.Whether used in automation, manufacturing, or material handling applications, the PANASONIC / SUNX EX-11B-PN photoelectric sensor is a reliable and efficient solution for precise object detection.
Search Keywords:
EX11BPN
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$92.54
$92.540
5
$88.40
$442.000
10
$82.48
$824.800
25
$81.66
$2,041.500
50
$80.84
$4,042.000
100
$80.03
$8,003.000
250
+
$79.23
$19,807.500
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.
CUSTOMERS
ALSO BOUGHT
1428910000
Heavy Duty Connectors
IFFM08P17A6/KS35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
EX-31B
Photoelectric Sensor Thru-beam Dark ON NPN 0.5m
1182088
Module carrier frame - size: B10 - type : for the panel mounting side (a - b - c - ...) - ...
TL-2100/S
Lithium Cylindrical 3.6V 2.1Ah AA Primary