Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-11EB
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.15 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
10 x 4.5 x 19 mm
Mounting:
Screw
The PANASONIC / SUNX EX-11EB is a high-performance photoelectric sensor that is designed for thru-beam applications. With a detection range of 0.15m, this sensor is capable of accurately detecting objects even in challenging environments.Featuring a NPN output, this sensor operates on a dark ON mode, meaning it is activated when there is an absence of light between the emitter and receiver. This allows for reliable and precise object detection.Built with advanced technology, the EX-11EB offers exceptional reliability and long-term stability. With its compact design and easy installation, it can be seamlessly integrated into various industrial processes and applications.Whether it is used in automation systems, robotics, packaging machinery, or other industrial processes, the PANASONIC / SUNX EX-11EB photoelectric sensor delivers consistent and accurate detection performance, making it an ideal choice for demanding sensing applications.
Search Keywords:
EX11EB
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
12 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$92.54
$92.540
5
$91.61
$458.050
10
$82.89
$828.900
25
$82.06
$2,051.500
50
$81.24
$4,062.000
100
$80.43
$8,043.000
250
+
$79.62
$19,905.000
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.
CUSTOMERS
ALSO BOUGHT
LKG1AF-12V-16
Power Relay 12VDC 16A SPST-NO(24x11x25)mm THT
AL6Q-M23-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
A16LAGA12D2
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder P...
EKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
DPAN02E-12
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module