Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-13A-PN
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.5 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
10 x 3.5 x 19 mm
Mounting:
Screw
The PANASONIC / SUNX EX-13A-PN is a reliable and efficient photoelectric sensor designed for various industrial applications. With a thru-beam light ON function and PNP output, this sensor provides accurate object detection and reliable performance. It has a sensing range of 0.5m, making it suitable for detecting objects from a short distance. This photoelectric sensor is easy to install and offers excellent resistance to environmental conditions. Whether you need to detect the presence or absence of objects, count objects, or control automated processes, the EX-13A-PN is the perfect choice for your sensing needs.
Search Keywords:
EX13APN
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$92.54
$92.540
5
$88.40
$442.000
10
$82.48
$824.800
25
$81.66
$2,041.500
50
$80.84
$4,042.000
100
$80.03
$8,003.000
250
+
$79.23
$19,807.500
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.
CUSTOMERS
ALSO BOUGHT
CX-442-P
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.3m
PM-T45-P
Optical Sensor - Through-Beam - 0.236" (6mm) Sensing Distance - Module - 5V to 24V Voltage...
TL03032
Pushbutton Switches SWITCH SNAP
CBL-UA-UB-15BP
USB Cable, Type A Plug to Type B Plug, USB 2.0, 1.5 M, Black, PVC