Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-13B-PN
RoHS:
Yes
HTS:
9001100030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.5 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
10 x 3.5 x 19 mm
Mounting:
Screw
The PANASONIC / SUNX EX-13B-PN is a reliable and efficient photoelectric sensor specifically designed for detection applications. With a thru-beam design, this sensor is capable of accurately detecting objects at a range of 0.5m. It operates in a dark ON mode with a PNP output configuration, ensuring quick and precise response to object presence. With its compact size and durable construction, the EX-13B-PN is an ideal choice for industrial automation and robotics applications.
Search Keywords:
EX13BPN
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$124.00
$124.000
5
$98.01
$490.050
10
$89.94
$899.400
25
$88.07
$2,201.750
50
$87.19
$4,359.500
100
$86.32
$8,632.000
250
+
$85.45
$21,362.500
Product Guides
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.
CUSTOMERS
ALSO BOUGHT
208714-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
EX-31A-PN
Photoelectric Sensor Thru-beam Light ON PNP 0.5m
2522
Cable Accessories Liquidtight Strain Relief Zinc Die Cast Metallic
2921
Cable Accessories Liquidtight Strain Relief Steel Metallic