Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-14A
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Convergent
Maximum Sensing Distance:
0.025 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
13 x 3.5 x 20.5 mm
Mounting:
Screw
The PANASONIC / SUNX EX-14A Photoelectric Sensor is a high-quality sensor perfect for various industrial applications. This sensor uses convergent light technology, ensuring accurate and reliable detection. With an NPN output and a detection range of 0.025m, it can easily sense small objects with great precision. The compact design allows for easy installation in tight spaces, making it an ideal choice for any industry. Trust the PANASONIC / SUNX EX-14A to provide consistent and efficient performance in your automation processes.
Search Keywords:
EX14A
IN STOCK:
321
Ships today, if you order in
Manufacturer Stock:
88
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$80.60
$80.600
5
$76.95
$384.750
10
$71.12
$711.200
25
$67.96
$1,699.000
50
$66.94
$3,347.000
100
$65.94
$6,594.000
250
+
$64.95
$16,237.500
Product Guides
Product Changes
Accessories
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24AL-C2
M8 elbow Connector w/ 2m cablefor all CX-400 series
MS-EX10-1
Sensor Mounting Bracket
MS-EX10-12
Side Mounting Bracket, Stainless Steel, (1 ea) For EX-10 | Panasonic Industrial Automation ...
MS-EX10-2
MS-EX10-3
OS-EX10-12
Photoelectric Sensor Accessories
OS-EX10E-12
Slit Mask - Side Sensing - 1.2MM Hole Diameter - EX-10 Series.