EX-19SA-PN
PANASONIC / SUNXSensor; Photo; Thru; Narrow Beam; Front; PNP; VR; L-ON; 1000mm Range; 12-24VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-19SA-PN
RoHS:
Yes
HTS:
8536695050
COO:
JP
Supplier Standard Pack
1
The PANASONIC/SUNX EX-19SA-PN is a reliable and high-performance photoelectric sensor designed for a wide range of industrial applications. With its compact size and robust construction, this sensor is capable of delivering accurate and precise detection in demanding environments.Featuring a polarized retro-reflective design, the EX-19SA-PN offers excellent detection performance for objects of various shapes, sizes, and materials. Its long sensing range of up to 4 meters ensures reliable detection even in challenging conditions. This sensor is equipped with a built-in power supply protection circuit, making it resistant to reverse polarity and short-circuit situations. Its high response time and stable detection capabilities ensure efficient and uninterrupted operation in dynamic settings.The EX-19SA-PN is easy to install and adjust, thanks to its user-friendly design and versatile mounting options. Its simple wiring and intuitive controls streamline the setup process, saving valuable time and effort for users. With its durable construction and enhanced resistance to environmental factors such as dust, moisture, and vibration, this photoelectric sensor is built to withstand the rigors of industrial applications. Whether you require reliable object detection, presence sensing, or position control, the PANASONIC/SUNX EX-19SA-PN is an ideal choice for precision sensing needs.