Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-21A
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thru-beam
Maximum Sensing Distance:
1 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
16 x 4.5 x 18 mm
Mounting:
Screw
"The PANASONIC / SUNX EX-21A Photoelectric Sensor is a reliable and efficient thru-beam sensor with a Light ON NPN output. This sensor has a detection range of 1 meter, making it suitable for a variety of industrial automation applications. Its compact design and high-performance capabilities make it an ideal choice for detecting objects in a wide range of industrial settings."
Search Keywords:
EX21A
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$113.43
$113.430
5
$111.76
$558.800
10
$101.11
$1,011.100
25
$100.10
$2,502.500
50
$99.10
$4,955.000
100
$98.11
$9,811.000
250
+
$97.13
$24,282.500
Product Guides