Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-31A-PN
RoHS:
Yes
HTS:
8542330000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.5 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
14 x 15.6 x 7 mm
Mounting:
Screw
Photoelectric Sensor Thru-beam Light ON PNP 0.5m
Search Keywords:
EX31APN
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
15
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$122.89
$122.890
5
$116.08
$580.400
10
$109.98
$1,099.800
25
$108.74
$2,718.500
50
$107.65
$5,382.500
100
$106.58
$10,658.000
250
+
$105.51
$26,377.500
Product Guides