Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-31B-PN
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.5 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
14 x 15.6 x 7 mm
Mounting:
Screw
Photoelectric Sensor Thru-beam Dark ON PNP 0.5m
Search Keywords:
EX31BPN
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
2
can ship
11/18/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$123.38
$123.380
5
$121.57
$607.850
10
$109.98
$1,099.800
25
$108.88
$2,722.000
50
$107.79
$5,389.500
100
$106.71
$10,671.000
250
+
$105.64
$26,410.000
Product Guides