Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-F61
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
The PANASONIC / SUNX EX-F61 is a highly reliable and versatile sensor with a PFA mounting bracket type. This sensor is designed to provide accurate and efficient detection and measurement in various industrial applications. The PFA mounting bracket type ensures easy and secure installation, allowing for precise positioning and stability. With its durable construction and advanced technology, the EX-F61 is known for its exceptional performance and long-lasting functionality. Whether used in production lines, packaging systems, or other industrial settings, this sensor offers accurate and dependable results to enhance productivity and optimize operations.
Search Keywords:
EXF61
IN STOCK:
5
Can Ship immediately
On Order:
40
can ship 9/2/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$267.00
$267.000
3
$265.66
$796.980
5
$264.33
$1,321.650
10
$240.36
$2,403.600
25
+
$239.15
$5,978.750
DOWNLOADS
Accessories
![MS-EX-F6-1](https://www.masterelectronics.com/images/parts/largeimages/10567620.jpg)
MS-EX-F6-1
PFA Mounting Bracket
![MS-EX-F6-2](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
MS-EX-F6-2
![MS-EX-F7-1](https://www.masterelectronics.com/images/parts/largeimages/10567622.png)
MS-EX-F7-1
Amplifier Built-in Leak Detection Sensor - SUS Mounting Bracket Type - Supply Voltage 12 T ...
![MS-EX-F7-2](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
MS-EX-F7-2
![MS-EX-F7-3](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
MS-EX-F7-3
![MS-DIN-3](https://www.masterelectronics.com/images/parts/largeimages/10567589.jpg)
MS-DIN-3
Connector I/O Unit Mounting Bracket, 8-Branch Connector Tap Mounting Bracket
![SL-CP1](https://www.masterelectronics.com/images/parts/largeimages/10569738.jpg)
SL-CP1
Accessory - For Sensor - Connector - Male - 4 Pin - White - 10/Pk
![SC-PK](https://www.masterelectronics.com/images/parts/largeimages/10569099.jpg)
SC-PK
Connector Accessories Cap
CUSTOMERS
ALSO BOUGHT
![204370-2](https://www.masterelectronics.com/images/parts/largeimages/10315503.jpg)
204370-2
PIN CONTACT,Sz22D,22-28 AWG
![1-206062-6](https://www.masterelectronics.com/images/parts/largeimages/10178476.jpg)
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
![ALA2PF24](https://www.masterelectronics.com/images/parts/largeimages/10547552.jpg)
ALA2PF24
Power Relay 24VDC 5A DPST-NO(24x12x25)mm THT
![1599600](https://www.masterelectronics.com/images/parts/largeimages/12133595.jpg)
1599600
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ....
![JQ1-5V-F](https://www.masterelectronics.com/images/parts/largeimages/10557362.jpg)
JQ1-5V-F
Electromechanical Relay 5VDC 62.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay