Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-F71-PN
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw
Category:
Amplifier Built in Leak Sensor
Minimum Operating Supply Voltage:
12 V
Maximum Operating Supply Voltage:
24 V
Output Type:
N/A
Dimension:
35.9 x 10.7 mm
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued & Replaced
The PANASONIC / SUNX part EX-F71-PN is an advanced sensor designed for reliable leak detection in industrial applications. This sensor features an amplifier built-in design, ensuring accurate and precise measurements. It operates at a voltage range of 15V to 18V and comes with a convenient 3-pin configuration for easy installation. With its high sensitivity and robust construction, this leak sensor is perfectly suited for detecting leaks in various systems, such as pipelines, tanks, and equipment. Trust the EX-F71-PN to provide dependable leak detection performance to enhance the efficiency and safety of your operations.
Search Keywords:
EXF71PN
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
MS-EX-F6-1
PFA Mounting Bracket
MS-EX-F6-2
Mounting Bracket, For EX-F62 (PVC) | Panasonic Industrial Automation MS-EX-F6-2
MS-EX-F7-1
Amplifier Built-in Leak Detection Sensor - SUS Mounting Bracket Type - Supply Voltage 12 T ...
MS-DIN-3
Connector I/O Unit Mounting Bracket, 8-Branch Connector Tap Mounting Bracket
MS-EX-F7-2
Mounting Bracket, For EX-F72 (PVC), w/o Hole | Panasonic Industrial Automation MS-EX-F7-2
MS-EX-F7-3
Mounting Bracket, For EX-F72 (PVC), w/Hole | Panasonic Industrial Automation MS-EX-F7-3
SC-PK
Connector Accessories Cap
SL-CP1
Accessory - For Sensor - Connector - Male - 4 Pin - White - 10/Pk
CUSTOMERS
ALSO BOUGHT
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
0690700000
WEIDMULLER 0690700000 / Wire end ferrule, 0.5 mm², 8 mm, Colour code: Weidmller, Orange
120-SA
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Plastic Pak
CAO-16L29
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construct...
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped