EX-Z13FB-P
PANASONIC / SUNXOptical Sensor - Through-Beam - 19.685" (500mm) - PNP Open Collector/Dark-ON Output - 12 to 24V Supply - Red LED - IP67 - 78.74" (2m) Length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-Z13FB-P
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The EX-Z13FB-P is optical sensor with operating temperature range from -10°C to 55°C (TA).
Search Keywords:
EXZ13FBP
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$91.23
$91.230
5
$84.86
$424.300
10
$82.58
$825.800
25
$78.37
$1,959.250
50
$76.44
$3,822.000
100
$75.29
$7,529.000
250
+
$73.73
$18,432.500
Product Guides