FD-L12W
PANASONIC / SUNXFiber (convergent Reflective, Ultra-small Type, 7.2 X 7.5 X 2MM, Bending Radius R1, 1M, Ip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FD-L12W
RoHS:
Yes
HTS:
8543908880
COO:
JP
Supplier Standard Pack
1
The PANASONIC / SUNX FD-L12W is a reliable and high-performing fiber sensor that is perfect for various industrial applications. With its compact and durable design, it can easily be integrated into any system setup. The sensor offers a sensing distance of 1200mm, making it ideal for long-range detection requirements.Featuring advanced fiber optic technology, the FD-L12W delivers accurate and stable detection even in challenging environments. It is equipped with a built-in amplifier that provides a reliable output for precise measurement and control. The sensor is capable of detecting a wide range of materials, including metallic and non-metallic objects.The FD-L12W offers easy and flexible installation options, with different fiber head types available to suit specific application needs. It also features a user-friendly interface, allowing for simple setup and adjustment. The sensor is highly versatile and can be used in diverse industrial sectors such as manufacturing, packaging, and assembly lines.Designed to meet the highest quality standards, the PANASONIC / SUNX FD-L12W ensures long-lasting performance and durability. It is the perfect choice for those seeking a dependable and efficient fiber sensor solution.