Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FT-42
RoHS:
Yes
HTS:
9001100030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thru-beam
Maximum Sensing Distance:
N/A
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-40 to 60 °C
Terminal Type:
N/A
Dimension:
12 x 8.5 mm
Mounting:
Panel
The Panasonic/SUNX FT-42 is a reliable and high-performance photoelectric sensor designed for precise and efficient light detection. With its advanced through-beam technology, this sensor is capable of distinguishing between light on and dark on conditions, making it perfect for a wide range of industrial applications.Featuring a compact and durable design, the FT-42 photoelectric sensor is built to withstand harsh environments and ensure long-lasting performance. Its high sensitivity and rapid response time enable accurate and reliable detection even in challenging lighting conditions.The FT-42 guarantees superior operation and easy installation, making it an ideal choice for automation and process control systems. Whether you require precise object detection or reliable boundary monitoring, this photoelectric sensor provides unparalleled performance and versatility.Choose the Panasonic/SUNX FT-42 photoelectric sensor for exceptional quality, precise detection capabilities, and reliable performance in various industrial applications.
Search Keywords:
FT42
IN STOCK:
145
Can Ship immediately
Manufacturer Stock:
28
can ship
10/28/24
Factory Lead-Time
12 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$32.12
$32.120
5
$28.38
$141.900
25
$26.61
$665.250
50
$26.34
$1,317.000
100
$26.08
$2,608.000
250
$25.82
$6,455.000
500
+
$25.56
$12,780.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CPMC881
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
2-1318118-9
DYNAMIC D2100 REC HSG 20P Y
206433-2
CPC RECPT ASSEMBLY SIZE 11-8
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...
AQ2A2-C1-T5VDC
Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim