help desk software
DATA SHEET

FT-S32

PANASONIC / SUNX

Photoelectric Sensor Thru-beam

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FT-S32
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
N/A
Terminal Type:
N/A
Dimension:
8 x 2.5 mm
Mounting:
N/A
Photoelectric Sensor Thru-beam
Search Keywords:
FTS32
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.74
$52.740
5
$51.95
$259.750
10
$47.47
$474.700
25
$46.76
$1,169.000
50
$46.06
$2,303.000
100
$45.37
$4,537.000
250 +
$44.69
$11,172.500
Tools/3D Models
Product Guides