Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FX-101P-Z
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
Fiber Optic
Maximum Sensing Distance:
N/A
Output Type:
NPN
Maximum Response time:
0.6 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Dimension:
69.85 x 30 x 9 mm
Mounting:
DIN Rail
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Search Keywords:
FX101PZ
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$114.43
$114.430
5
$112.75
$563.750
10
$111.62
$1,116.200
25
$110.50
$2,762.500
50
$109.40
$5,470.000
100
$108.30
$10,830.000
250
+
$107.22
$26,805.000
Product Guides
Accessories
CN-14A-C1
Cable - Sensor - 1 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM- ...
CN-14A-C3
Cable - Sensor - 3 Meter Cable With 4 Pin Connector.
CN-14A-C5
Cable - Sensor - 5 Meter Cable With 4 Pin Connector.
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
CN-24A-C5
Sensor Cable - DP100 Series - M8 Sensor - Straight - 4 Position - Receptacle - Free End ...
MS-DIN-4
Mounting Bracket, For Amplifier | Panasonic Industrial Automation MS-DIN-4
MS-DIN-E
Mounting Bracket for Photoelectric Sensors
CUSTOMERS
ALSO BOUGHT
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
KUP-14AE5-24
Power Relay - Enclosed - 3 form C (3 CO) - 24VAC Coil - 10A Contact Rating - 240VAC Switch...
ECA-1HHG330
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Automotive Bulk