help desk software
DATA SHEET

FX-311

PANASONIC / SUNX

Photoelectric Sensor Light ON/Dark ON NPN .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
FX-311
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
N/A
Output Type:
NPN
Maximum Response time:
0.25 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Dimension:
70.5 x 34.5 x 10 mm
Mounting:
DIN Rail
The PANASONIC / SUNX FX-311 is a versatile and reliable photoelectric sensor that is designed for a wide range of applications. This sensor has a light ON/Dark ON NPN output, making it convenient to use in both light and dark environments.With its high sensing precision and long sensing distance, the FX-311 is suitable for various industrial processes and automation systems. It features a compact and sturdy design, ensuring durability even in harsh operating conditions.This photoelectric sensor provides reliable detection of objects, making it an ideal choice for applications such as conveyor systems, packaging lines, and robotic assembly. Its NPN output allows for easy integration with PLCs and other control devices.Whether you need to detect objects in light or dark environments, the PANASONIC / SUNX FX-311 photoelectric sensor offers exceptional performance, reliability, and versatility. Invest in this sensor for accurate and efficient object detection in your industrial applications.
Search Keywords:
FX311
IN STOCK: 0
On Order:
63   can ship 12/23/24 
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.43
$114.430
5
$112.75
$563.750
10
$102.00
$1,020.000
25
$100.98
$2,524.500
50
$99.97
$4,998.500
100
$98.97
$9,897.000
250 +
$97.98
$24,495.000
Tools/3D Models
Product Guides