Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GP-X10M
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel
Category:
Displacement Sensor
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Output Type:
Digital
Dimension:
17 mm
Operating Temperature:
0 to 50 °C
The PANASONIC / SUNX part GP-X10M is a high-quality displacement sensor with digital output and a 24V power supply. Designed to accurately measure changes in position and distance, this sensor is perfect for a wide range of industrial applications. With its digital output, it provides precise and reliable measurement data, ensuring optimal performance and efficiency in any automated system. The GP-X10M is a reliable and durable sensor that guarantees accurate readings for enhanced productivity and quality control.
Search Keywords:
GPX10M
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$491.63
$491.630
3
$486.71
$1,460.130
5
$481.84
$2,409.200
10
+
$442.57
$4,425.700
Product Guides
Accessories
GP-XBCC3
Cable Assembly Data 3m
GP-XCCJ7
Cable With Connector for Extensions Between The Sensor Head and Controller 7m Length
SL-F150
Link Cable For Controller Communication Unit 1.5m
SL-F250
GP-XBCD
This Unit outputs Measurement Values in BCD Data format at a High Speed.
GP-XCOM
MS-SS3
MS-SS8
SENSOR HEAD MOUNTING BRACKET | Panasonic Industrial Automation MS-SS8
CUSTOMERS
ALSO BOUGHT
200333-1
Socket Contact Gold Crimp 16-18 AWG Machined
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
VP03EP
LEVEL PROBE OPTICAL
W2S130-AB25-24
Tubeaxial Fan - 115VAC - Round 172mm Dia - Ball Bearing - Thermal Overload Protector (TOP)...