help desk software
DATA SHEET

GX-F12AI-P

PANASONIC / SUNX

Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F12AI-P
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Screw
Output Type:
PNP
Dimension:
27.8 x 12 x 7.1 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
No
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC
Search Keywords:
GXF12AIP
IN STOCK: 82
Ships today, if you order in
Manufacturer Stock:
25   can ship 12/6/24
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.90
$29.900
5
$27.54
$137.700
25
$25.85
$646.250
50
$25.59
$1,279.500
100
$25.33
$2,533.000
250
$25.08
$6,270.000
500 +
$24.83
$12,415.000
Tools/3D Models
Product Guides