Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F12B
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Bracket
Output Type:
NPN
Dimension:
32.2 x 12 x 7.1 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
NC
Proximity Sensor Inductive NC NPN 4mm 12V to 24VDC
Search Keywords:
GXF12B
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
1
$29.90
$29.900
5
$27.54
$137.700
25
$25.85
$646.250
50
$25.59
$1,279.500
100
$25.33
$2,533.000
250
$25.08
$6,270.000
500
+
$24.83
$12,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PF2409-NA005
Natural - 30.48m (100ft)/Spool
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
GX-F8B
Proximity Sensor Inductive NC NPN 2.5cm 12V to 24V
GX-F8A-P
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
GX-H6B
Proximity Sensor Inductive NC NPN 1.6mm 12V to 24VDC