GX-F12B-P
Panasonic / SunxProximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic / Sunx
Part No:
GX-F12B-P
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Screw
Output Type:
PNP
Dimension:
12 x 7.1 x 32.2 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
NC
The PANASONIC / SUNX GX-F12B-P Proximity Sensor is a reliable and durable inductive sensor designed for detecting the presence or absence of objects in a wide range of industrial applications. With a sensing range of 4mm, this sensor can detect objects with precision and accuracy.Featuring a normally closed (NC) output configuration and a PNP output type, this sensor is compatible with 12V to 24VDC power supply. The 3-pin connector makes it easy to install and integrate into your existing setup.With its compact and rugged design, the GX-F12B-P is suitable for use in harsh environments and can withstand vibrations, shocks, and temperature variations. It is ideal for use in automotive, machine tool, packaging, and material handling applications.Whether you need to detect metallic objects or ensure accurate positioning in your industrial processes, the PANASONIC / SUNX GX-F12B-P Proximity Sensor is a high-quality solution that offers reliable performance and long-term durability.
Search Keywords:
GXF12BP
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
69
can ship
7/15/24
Factory Lead-Time
12 Weeks
can ship
9/30/24
Quantity
Unit Price
Ext. Price
1
$29.90
$29.900
5
$27.16
$135.800
25
$25.46
$636.500
50
$24.61
$1,230.500
100
$24.49
$2,449.000
250
$24.37
$6,092.500
500
+
$24.25
$12,125.000
CUSTOMERS
ALSO BOUGHT
![206037-2](https://www.masterelectronics.com/images/parts/largeimages/10316138.jpg)
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
![3222-SL005](https://www.masterelectronics.com/images/parts/largeimages/10122833.jpg)
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
![206426-1](https://www.masterelectronics.com/images/parts/largeimages/10316363.jpg)
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
![206138-8](https://www.masterelectronics.com/images/parts/largeimages/10316235.jpg)
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
![GX-F12AI-P](https://www.masterelectronics.com/upload/parts/images/large/10566206.jpg)
GX-F12AI-P
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC