help desk software

GX-F12B-R

PANASONIC / SUNX

Flexible Cable 5m

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F12B-R
RoHS:
Yes
COO:
JP
Package Type:
Number of Conductors:
N/A
Conductor Material:
N/A
Cable Length:
5 m
Maximum Current Rating:
N/A
Type:
Flexible Cable
Flexible Cable 5m
Search Keywords:
GXF12BR
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.25
$42.250
5
$37.57
$187.850
10
$37.01
$370.100
25
$35.32
$883.000
50
$33.32
$1,666.000
100
$32.82
$3,282.000
250 +
$31.96
$7,990.000
Older Equivalent
GXL-N12FB-R
GXL-N12FB-R
VIEW PRODUCT
DOWNLOADS