GX-F15AI
PANASONIC / SUNXProximity Sensor - 0.165" (4.2mm) - NPN-NO, 3-Wire Output - 250Hz Response Frequency - 12V to 24V Supply - LED Indicator - IP68 - Cable Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F15AI
RoHS:
Yes
HTS:
8536694040
COO:
JP
Supplier Standard Pack
1
The GX-F15AI is proximity sensor with operating temperature range from -25°C to 70°C.
Search Keywords:
GXF15AI
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$70.35
$70.350
5
$49.66
$248.300
10
$42.65
$426.500
25
$41.52
$1,038.000
50
$40.65
$2,032.500
100
$40.25
$4,025.000
250
+
$39.84
$9,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
3CRH-30330
Spark Quenchers - 3Ph - 0.33 µF - 33 Ohm
A16LAWM24D1
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Contact So...
PHE850EF6470MF14R06L2
Cap Film Suppression Y2 0.47uF 1250VDC/300VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 11...