Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F15B-P
RoHS:
Yes
HTS:
8543709860
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
Screw
Output Type:
PNP
Dimension:
31.5 x 15 x 8 mm
Response Frequency:
250 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
NC
Proximity Sensor Inductive NC PNP 8mm 12V to 24VDC 4-Pin
Search Keywords:
GXF15BP
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$44.16
$44.160
5
$40.50
$202.500
10
$39.25
$392.500
25
$38.22
$955.500
50
$37.20
$1,860.000
100
$36.83
$3,683.000
250
+
$36.46
$9,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
10EB3SA
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
AH165-ZTGE3
Flush Rectangular Pilot Lights
S48D25
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin