GX-F8A-P
PANASONIC / SUNXProximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F8A-P
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2.5 mm
Mounting:
Bracket
Output Type:
PNP
Dimension:
24 x 7.4 x 7.4 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
No
The PANASONIC / SUNX GX-F8A-P is a compact and reliable proximity sensor designed for industrial applications. This inductive sensor operates on a Normally Open (NO) configuration with a PNP output. With a sensing range of 2.5mm, it can detect the presence of ferrous objects accurately. The sensor operates on a voltage range of 12V to 24VDC, making it versatile and compatible with a wide range of power sources. With its durable construction and high-performance capabilities, the GX-F8A-P is an excellent choice for automation and control systems in various industries.
Search Keywords:
GXF8AP
IN STOCK:
79
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.49
$30.490
5
$27.44
$137.200
25
$25.72
$643.000
50
$25.46
$1,273.000
100
$25.21
$2,521.000
250
$24.96
$6,240.000
500
+
$24.71
$12,355.000
Product Guides
Product Changes