help desk software
DATA SHEET

GX-F8A-R

PANASONIC / SUNX

Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-F8A-R
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inductive
Sensing Distance:
2.5 mm
Mounting:
N/A
Output Type:
NPN
Dimension:
N/A
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
Search Keywords:
GXF8AR
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.24
$41.240
5
$39.80
$199.000
10
$35.83
$358.300
25
$35.47
$886.750
50
$35.11
$1,755.500
100
$34.76
$3,476.000
250 +
$34.41
$8,602.500
Tools/3D Models
Product Guides