GX-H6B
PANASONIC / SUNXProximity Sensor Inductive NC NPN 1.6mm 12V to 24VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
GX-H6B
RoHS:
Yes
HTS:
8543908800
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.6 mm
Mounting:
N/A
Output Type:
NPN
Dimension:
24.5 x 6 x 6 mm
Response Frequency:
400 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
NC
The PANASONIC / SUNX GX-H6B is a high-performance proximity sensor capable of detecting metal objects with utmost accuracy. With its inductive NC NPN functionality, this sensor is trusted for its reliability and precision. The sensor features a detection range of 1.6mm, making it ideal for applications where precise object detection is essential. Compatible with 12V to 24VDC power supply, the GX-H6B is highly versatile and can be easily integrated into a range of industrial automation systems. Trust this PANASONIC / SUNX proximity sensor to deliver consistent and efficient object detection capabilities for your manufacturing or processing needs.
Search Keywords:
GXH6B
IN STOCK:
0
On Order:
20
can ship 12/16/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.00
$30.000
5
$28.06
$140.300
25
$25.97
$649.250
50
$24.86
$1,243.000
100
$23.84
$2,384.000
250
$23.20
$5,800.000
500
+
$22.85
$11,425.000
Product Guides