Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
HL-T1010F
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Mounting:
N/A
Category:
Collimated Beam Sensor
Minimum Operating Supply Voltage:
12 V
Maximum Operating Supply Voltage:
24 V
Output Type:
N/A
Dimension:
44.8 x 21.5 x 20 mm
Operating Temperature:
0 to 50 °C
Collimated Beam Sensor 15V
Search Keywords:
HLT1010F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$728.33
$728.330
3
$717.40
$2,152.200
5
$699.20
$3,496.000
10
+
$688.71
$6,887.100
Product Guides