LC2H-FE-FV-30-N
PANASONIC / SUNXLC2H Counter - Panel Mounting Type - One-touch Installation - 8 Digits - Free Voltage Input Type (24 to 240 V AC/DC) - Counting Speed 30Hz
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
LC2H-FE-FV-30-N
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
The LC2H-FE-FV-30-N is a one-touch installation type counter with 8 digits. It has a front reset button. Input method is a free voltage input type (24 to 240V AC/DC). Counting speed is 30Hz.
Search Keywords:
LC2HFEFV30N
This product is discontinued, but still in stock
IN STOCK:
52
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$99.68
$99.680
5
$92.24
$461.200
10
$89.56
$895.600
25
$77.60
$1,940.000
50
$75.53
$3,776.500
100
$74.40
$7,440.000
250
+
$72.63
$18,157.500
Product Guides