help desk software
DATA SHEET

LC2H-F-FV-30-N

PANASONIC / SUNX

Panel Mounting Type - Installation Frame Type - 8 Digits - Free Voltage Input Type (24 to 240 V AC/DC) - Counting Speed 30Hz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
LC2H-F-FV-30-N
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
The LC2H-F-FV-30-N is a instllation frame type with 8 digits display. It has a front reset button. Input method is a free voltage input type (24 to 240V AC/DC). Counting speed is 30Hz.
Search Keywords:
LC2HFFV30N
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.68
$99.680
5
$92.24
$461.200
10
$89.56
$895.600
25
$77.60
$1,940.000
50
$75.53
$3,776.500
100
$74.40
$7,440.000
250 +
$72.63
$18,157.500
Tools/3D Models
Product Guides